RS PRO Crimping Die Set, Terminal

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩282,827.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 05일 부터 6 개 단위 배송
  • 추가로 2026년 3월 12일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩282,827.20
5 - 24₩254,552.00
25 +₩209,488.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
454-867
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Crimp Connector Type

Terminal

Maximum Wire Size mm²

50mm²

Terminal Insulation

Uninsulated

Series

D36

제외

COO (Country of Origin):
FR

RS PRO Crimp Die Set, Terminal


Use this crimp die set with the RS PRO Hydraulic Hand Crimping Tool (445-885) to crimp aluminium and copper cables of up to 50 mm² in cross-sectional area. The dies are simple to use as they don't require a power supply thanks to the hydraulic action used to generate the necessary force for crimping.


The dies comply with US (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards, so you can rest assured that they won't damage equipment via electrostatic discharge. They're ideal for crimping heavy-duty cable terminals onto stranded and flexible wires in applications such as telecom systems, utility services and panel building. These dies can be kept safe in their own compartment in the carry case that comes with the RS PRO crimping tool, making it simple to organise and protect your instruments.

Features and Benefits



  • Terminal crimp connector type

  • Maximum wire size of 50 mm²

  • Uninsulated terminal


관련된 링크들