- RS 제품 번호:
- 449-9915
- 제조사 부품 번호:
- 2062267
- 제조업체:
- Fluke
9 In stock for delivery next working day
단가 개당
₩68,823.51
수량 | 한팩당 |
1 + | ₩68,823.51 |
- RS 제품 번호:
- 449-9915
- 제조사 부품 번호:
- 2062267
- 제조업체:
- Fluke
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- MY
제품 세부 사항
Fluke T100 Series
AC220 SureGrip Alligator Clip Set
Comprises 1 pair (red, black) of alligator clips with small, insulated, nickel plated jaws. Blunt tip grabs round screw heads up to 9-5 mm.
Features & Benefits
• Curved clip jaws prevent hooks from slipping off during use
• Colour-coded system makes it a breeze to tell the hooks apart
• Wide finger grips let you get a firm hold on the plunger
• Retractable design keeps jaws safe when not in use
• Colour-coded system makes it a breeze to tell the hooks apart
• Wide finger grips let you get a firm hold on the plunger
• Retractable design keeps jaws safe when not in use
Applications
• Automotive factories
• A/V systems
• Electrical engineering
• A/V systems
• Electrical engineering
What test leads work best with these clips?
Use these clips with TL222 test leads (449-9892) or TL224 SureGrip options (450-2358) to get your electrical testing jobs up and running.
What's the difference between a crocodile and an alligator clip?
Crocodile and alligator clips are two names for the same product.
Standards
CAT IV 600 V, CAT III 1000 V
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
사양
속성 | 값 |
---|---|
Current Rating | 10A |
Insulated | Yes |
Connector Type | Blunt Tip, Crocodile Clip |