RS PRO Crimping Die Set, Terminal

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩310,030.80

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보
수량
한팩당
1 - 4₩310,030.80
5 - 24₩279,029.60
25 +₩229,642.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
445-914
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Crimp Connector Type

Terminal

Maximum Wire Size mm²

25mm²

Terminal Insulation

Uninsulated

Series

D36

제외

COO (Country of Origin):
FR

RS PRO Crimp Die Set, Terminal


This crimp die set from RS PRO can be used to crimp heavy-duty terminals onto aluminium and copper cables with a maximum cross-sectional area of 25 mm². The dies are designed for use with Hydraulic Hand Crimping Tool (445-885) from RS PRO. They use hydraulic action to generate the necessary force for crimping, so there's no need for a power supply. You can store these dies in a designated compartment in the carry case supplied with RS PRO's crimping tool, keeping your dies protected and organised when not in use.


The dies comply with electrostatic control standards in the United States (ANSI/ESD S20.20:2014) and Europe (BS EN 61340-5-1:2007), ensuring that they won't damage equipment via electrostatic discharge. You can use this die set in panel building, telecom systems and utility services to crimp heavy-duty cable terminals onto stranded and flexible cables.

Features and Benefits



  • Terminal crimp connector type

  • Maximum wire size of 25 mm²

  • Uninsulated terminal


관련된 링크들