Carroll & Meynell 1 Site Transformer 1.2 kVA, 230 V ac Primary, 230 V ac Secondary, 5.2 A O/P

Subtotal (1 unit)*

₩941,518.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩941,518.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
436-8827
제조사 부품 번호:
CMH 1200/230
제조업체:
Carroll & Meynell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Carroll & Meynell

Primary Voltage

230 V ac

Product Type

Site Transformer

Secondary Voltage

230 V ac

Electrical Phase

1

Output Current

5.2A

Series

CMH1200/230

Plug Type

Type G - British 3-Pin

Power

1.2kVA

Socket Type

Type G - British 3-Pin

Length

200mm

Width

74mm

Standards/Approvals

No

Weight

7kg

Depth

200mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

COO (Country of Origin):
GB

Single Phase 230V ac Input, 230V ac Output


Brought to you by Carroll & Meynell, this selection of rugged portable isolating Transformers are designed to ensure an isolated supply when working on equipment connected to the mains supply. With a resettable thermal cut out in the primary circuit to prevent overload, these high quality single phase transformers are ideal for test/service engineers.

Features and Benefits:

• Double wound

• 230V secondaries

• All insulated blue GRP or sheet steel enclosure

• Thermal safety overload fuse embedded into primary windings

• Approx. 2m mains cable fitted with 13A plug

• High quality manufactured and tested in accordance with BSEN 61558-2-23

This selection of Portable Safety Isolating Transformers includes:


• Stock number 260-4238 is a 750VA Transformer

• Stock number 436-8827 is a 1.2kVA Transformer

• Stock number 436-8798 is a 1.5kVA Transformer

• Stock number 436-8805 is a 3kVA Transformer

관련된 링크들