Wachendorff L1903001 Stroboscope Flash Tube, For Use With Nova Strobe dbx

Image representative of range

Subtotal (1 unit)*

₩376,924.96

Add to Basket
Select or type quantity
일시적 품절
  • 2026년 4월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Units
Per unit
1 +₩376,924.96

*price indicative

RS Stock No.:
436-5957
Mfr. Part No.:
L1903001
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

브랜드

Wachendorff

Accessory Type

Flash Tube

Product Type

Stroboscope Flash Tube

For Use With

Nova Strobe dbx

Standards/Approvals

EN 50 0822, EN 50 0811

RoHS Status: Exempt

COO (Country of Origin):
US

Nova Strobe dbx hand strobe


Handheld, mains-independent device with 6-button operation

Flash frequency adjustable via selection knob, displayed on extra bright, backlit LCD display

Triggering and synchronisation possible via external trigger input and output

Power supply via internal lead acid battery

For measuring speed and oscillation, and motion detection - suitable for continuous operation

Spare flashtube see stock no. 436-5957 and the following.

Standards

EN 50 081-1, EN 50 082-2

Supplied with

Complete hand strobe set with rechargeable battery, charger and spare flash tube in the carry case

Related links