FTDI Chip TTL-232R-3V3-WE TTL to USB Serial Converter Cable for use with Devices With A TTL Level Serial Interface, FTDI

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩36,772.80

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 25일 부터 2,300 개 단위 배송
  • 추가로 2026년 3월 04일 부터 1,400 개 단위 배송
  • 추가로 2026년 4월 01일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 19₩36,772.80
20 - 99₩36,265.20
100 +₩35,532.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
429-303
Distrelec 제품 번호:
303-99-423
제조사 부품 번호:
TTL-232R-3V3-WE
제조업체:
FTDI Chip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FTDI Chip

Product Type

Cable

Accessory Type

TTL to USB Serial Converter Cable

For Use With

Devices With A TTL Level Serial Interface, FTDI VDRIVE2 Or VMUSIC2 Modules

Standards/Approvals

RoHS, FCC, CE, UKCA

COO (Country of Origin):
CN

FTDI Chip USB To UART Cable


The FTDI chip USB to UART cable is a fast and simple way to connect devices with a TTL level serial interface to USB. It is available with TTL logic level of 3.3V. Each cable contains a small internal electronic circuit board, utilising the FT232R, encapsulated into the USB connector at the end of the cable. The cable has a gauge of 24AWG and diameter of 5mm. They are un-terminated, bare and tinned wires. The circuit is powered from the USB using 5V power pins and any VCC connection, always at 5VDC. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.

Features and Benefits


Connect directly to a microcontroller UART or I/O pins

Data transfer rate is up to 3Mbps

Low USB bandwidth consumption

Maximum output of 250mA on VCC

Operating temperature ranges between -40°C and 85°C

Provides a USB to TTL Serial interface with various end connectors

Powered from USB connector

Six core cable with length of 1.8m

UHCI/OHCI/EHCI host controller compatible

Unique serial number attached, used for security purposes while transferring files via cable

USB 2.0 full speed compatible

Various UART-end connector options available

Applications


Communication

Embedded system

Certifications


CE

FCC approved

관련된 링크들