Subtotal (1 pack of 3 units)*
₩311,164.44
재고있음
- 추가로 2026년 1월 20일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 3 + | ₩103,721.48 | ₩311,164.44 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 424-5544
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Type | Shelf | |
| Bin Material | Metal | |
| Overall Width | 1015mm | |
| Overall Depth | 430mm | |
| Colour | Grey | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Type Shelf | ||
Bin Material Metal | ||
Overall Width 1015mm | ||
Overall Depth 430mm | ||
Colour Grey | ||
제외
RS PRO Metal Storage Shelves, 430 x 1015 mm, Grey
Use these metal shelves in your RS PRO storage cabinets to provide more space for general items. You can adjust their position in the cabinets, so it's easy to configure them flexibly according to your needs.
The shelves are sold in packs of three with the fitting clips included, so you can assemble them quickly and easily. As they're made from galvanised steel, they're highly durable and resistant to corrosion. This material is also very strong, so when the shelves are fully installed into a cabinet they can support up to 25 kg each.
These RS PRO shelves are resistant to a wide range of chemicals, including oil and water. This makes them suitable for storage in a variety of challenging industries.
The shelves are sold in packs of three with the fitting clips included, so you can assemble them quickly and easily. As they're made from galvanised steel, they're highly durable and resistant to corrosion. This material is also very strong, so when the shelves are fully installed into a cabinet they can support up to 25 kg each.
These RS PRO shelves are resistant to a wide range of chemicals, including oil and water. This makes them suitable for storage in a variety of challenging industries.
Features and Benefits
• Metal material
• Grey colour
• Overall depth of 430 mm
• Overall width of 1015 mm
• Shelf type
• Grey colour
• Overall depth of 430 mm
• Overall width of 1015 mm
• Shelf type
관련된 링크들
- RS PRO Metal Shelf x 770mm, Grey
- RS PRO Steel Storage Cabinet, 2000 x 1015 x 430mm
- RS PRO Steel Grey Modular Shelving Shelf, 1000mm
- nVent SCHROFF Grey Cantilever Shelf, 2U, 15kg Load, 430mm x 250mm
- RS PRO 3 Shelf Aluminium Folding Trolley, 670 x 430mm, 8kg Load
- RS PRO Chipboard Grey Twinspan Chipboard Shelf, 18mm, 1500mm
- Facom Metal Black Modular Shelving Metal shelf, 70mm, 722mm
- RS PRO 2 Shelf Metal Trolley, 760 x 460mm, 200kg Load