RS PRO 10A Rail Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- RS 제품 번호:
- 420-038
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 420-038
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Anti Vibration | Yes | |
| Fuse Holder Type | Rail Mount | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 10A | |
| Voltage Rating | 250V ac | |
| Rail Type | DIN 35 mm | |
| Case Material | Phenolic | |
| Compatible Fuse Sizes | 5 x 20 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Anti Vibration Yes | ||
Fuse Holder Type Rail Mount | ||
Fuse Size 5 x 20mm | ||
Current Rating 10A | ||
Voltage Rating 250V ac | ||
Rail Type DIN 35 mm | ||
Case Material Phenolic | ||
Compatible Fuse Sizes 5 x 20 mm | ||
- COO (Country of Origin):
- GB
Anti-Vibration, Slydlok™ Range
Slide-action fuse carrier available in Wired or Cartridge fuse styles.
Features and Benefits
Ideal for any high vibration application including portable or vehicle mounted applications
Wired types accept any BS (IEE) or IEC recommended copper fuse wire
Miniature cartridge fuse types available for 1 1/4 in. or 20mm miniature fuses and feature sprung fuse contacts for extra vibration resistance
Contacts are nickel-plated brass for wired types, silver plated phosphor-bronze for cartridge fuse types
BS711 grade phenolic body construction
A DIN rail adaptor is available to convert these surface mounting units to rail mounting types using a single screw, compatible with 'top hat style BS 5584 (EN50 022, DIN 46277-3) format DIN rail
Wired types accept any BS (IEE) or IEC recommended copper fuse wire
Miniature cartridge fuse types available for 1 1/4 in. or 20mm miniature fuses and feature sprung fuse contacts for extra vibration resistance
Contacts are nickel-plated brass for wired types, silver plated phosphor-bronze for cartridge fuse types
BS711 grade phenolic body construction
A DIN rail adaptor is available to convert these surface mounting units to rail mounting types using a single screw, compatible with 'top hat style BS 5584 (EN50 022, DIN 46277-3) format DIN rail
The RS Pro fuse holder range offers a variety of sizes and amps.
Warning
These products are not suitable for live working due to their non-shrouded construction
관련된 링크들
- Finder 6A Rail Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
- Schurter 20A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- RS PRO 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- RS PRO 18A Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
- Wurth Elektronik 10A Fuse Holder for 5 x 20mm Fuse, 250V ac
- Bulgin 10A Inline Fuse Holder for 5 x 20mm Fuse, 250V ac
- Littelfuse 10A Inline Fuse Holder for 5 x 20mm Fuse, 250V ac
- RS PRO 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac