TE Connectivity, IDC Crimp Tool Die, D Connector
- RS 제품 번호:
- 409-3438
- 제조사 부품 번호:
- 734147-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 409-3438
- 제조사 부품 번호:
- 734147-1
- 제조업체:
- TE Connectivity
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Crimp Connector Type | D Connector | |
| Series | IDC | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Crimp Connector Type D Connector | ||
Series IDC | ||
해당 안됨
AMPLIMITE D-Sub Ribbon Cable Connector, Series HDF-20, Low Profile, IDC, All-Plastic
AMPLIMITE HDF-20 series low profile IDC All-Plastic d-sub connectors for round conductor flat ribbon cable. These AMPLIMITE HDF-20 series IDC All-Plastic d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers, standard 3.05mm mounting holes and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres. These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount and HDE All-Plastic d-sub cable connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Plastic body, cable mounted D connector plugs and sockets which can also be panel mounted
Height 18.56mm, Width 12.6mm
Stock number798-1511 has threaded inserts #4-40
Height 18.56mm, Width 12.6mm
Stock number798-1511 has threaded inserts #4-40
D Type & Accessories - TE Connectivity
관련된 링크들
- TE Connectivity, IDC Crimp Tool Die, D Connector
- TE Connectivity Crimp Tool Die, Coaxial Type Crimp Die Black
- TE Connectivity, 9-1478248 Crimp Tool Die, Coaxial Type Crimp Die Black
- TE Connectivity, HND Crimp Tool Die
- TE Connectivity, SDE Crimp Die Set Crimp Die, Coaxial Type Crimp Die Set
- TE Connectivity, 69735 Crimp Die Set, Coaxial Type Crimp Die
- TE Connectivity Crimp Die, Coaxial Type Crimp Die Set
- TE Connectivity, Tetra-Crimp Crimp Die Set, Coaxial Type Crimp Die Black