Wera Interchangeable, 154 mm Blade VDE/1000V Approved, 102 mm Overall

Subtotal (1 unit)*

₩45,684.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 413 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩45,684.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
408-142
Distrelec 제품 번호:
300-35-345
제조사 부품 번호:
5003990001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Insulated Screwdriver Handle

Screwdriver Type

Interchangeable

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

154mm

Overall Length

102mm

Handle Material

Bi-Material

ESD Safe

No

Height Safe

No

Grip Style

Multi-Component Handle

Non-Sparking

Yes

Standards/Approvals

IEC 60900

제외

COO (Country of Origin):
CZ

Wera Screwdriver Handle, Bi-Material Construction, 102mm Length - Kraftform Kompakt VDE Series - 5003990001


Get to grips with many odd jobs around your workplace with this screwdriver handle from Wera. You can create your own bespoke tool set by pairing this unit with interchangeable blades to suit the demands of your task. Thanks to the insulated base, you can safely assemble, repair and disassemble electronic equipment at voltages up to 1000V. The soft grip is comfortable to hold, while its smooth hard zones give you higher torque to manage complex tasks without a hitch.

Features & Benefits


• Hexagonal design to prevent rolling

• Durable plastic core holds firmly onto screwdriver blades for safe working

Applications


• Manufacturing industry

• HVAC servicing

• Automotive maintenance

What blades can I add to this handle?


For versatility, you can pop in any of the blades from the Kraftform Kompakt VDE series.

관련된 링크들