RS PRO Punch Set, 3/32 To 9/32 in, kit contents: Die Key & Storage Case, Circular, Hand Operation
- RS 제품 번호:
- 388-3628
- Distrelec 제품 번호:
- 304-07-045
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩113,345.20
재고있음
- 추가로 2026년 3월 23일 부터 39 개 단위 배송
- 추가로 2026년 6월 16일 부터 60 개 단위 배송
- 추가로 2026년 7월 13일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩113,345.20 |
| 5 + | ₩93,285.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 388-3628
- Distrelec 제품 번호:
- 304-07-045
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Punch Set | |
| Sub Type | Punch Set with Punches | |
| Kit Contents | Die Key & Storage Case | |
| Application | Brass, Aluminium, Thin Sheet Steel | |
| Cutting Capacity | 1.5 mm | |
| Hole Shape | Circular | |
| Hole Size | 3/32 To 9/32 in | |
| Operation | Hand | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Punch Set | ||
Sub Type Punch Set with Punches | ||
Kit Contents Die Key & Storage Case | ||
Application Brass, Aluminium, Thin Sheet Steel | ||
Cutting Capacity 1.5 mm | ||
Hole Shape Circular | ||
Hole Size 3/32 To 9/32 in | ||
Operation Hand | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
RS PRO Punch Set, 3/32 → 9/32 in, Circular, Hand Operation
The hand punch set from RS PRO is suitable for punching holes in thin sheet steel, aluminium and brass. It's handy for DIY projects and is also used in automotive workshops.
The kit delivers up to 1 ton of punch force to provide effective material piercing with minimal effort. It offers reliable control and in some situations is easier to use than a hand drill or press. The precision punch leaves a clean hole with minimal burr and no excess material shavings. You can punch holes of up to 14 gauge (1.5 mm) in seven different sizes. The set includes seven punches ranging from 3/32 inch to 9/32 inch in 1/32 steps.
The kit is provided in a case for safe and accessible storage and a die key that lets you easily adjust your punch.
Features and Benefits
• Punch set
• For punching holes in material up to 14 gauge (1.5 mm)
• Hand operation
• Circular hole shape
• Hole size of 3/32 → 9/32 inch
• Throat depth of 1 3/4 inch
• Tool delivers up to 1 ton of force
• Die key and storage case
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Facom , 1 Piece Punch & Die Set, PG15, kit contents: Ball Stop Screw, Die, Punch, Circular, Hand Operation
- SAM , 1 Piece Punch & Die Set, kit contents: Monoblock Chuck, Circular, Hand Operation
- Greenlee , 1 Piece Punch & Die Set, 9.53 x 9.53 mm, kit contents: Greenlee Punch and Die Tool, Square, Hand Operation
- Greenlee , 1 Piece Punch & Die Set, 32.5 mm, kit contents: Greenlee Punch and Die Tool, Circular, Hydraulic Operation
- Greenlee , 1 Piece Punch & Die Set, 19.8 x 11.3 mm, kit contents: Greenlee Punch and Die Tool, 9 Way D R, Hand Operation
- SAM , 1 Piece Punch & Die Set, 2 to 50 mm, kit contents: Seal Cutter, Round, Hand Operation
- Greenlee , 1 Piece Punch & Die Set, 64 mm, kit contents: Greenlee Punch and Die Tool, Circular, Hydraulic Operation
- Greenlee , 1 Piece Punch & Die Set, 25 mm, kit contents: Greenlee Punch and Die Tool, Circular, Hydraulic Operation