Vega VEGAWAVE 61 Series Tuning Fork Level Switch, Relay Output, Horizontal, Aluminium/PBT Body
- RS 제품 번호:
- 386-957
- 제조사 부품 번호:
- WAVES61.EXX2RA
- 제조업체:
- Vega
Subtotal (1 unit)*
₩738,614.40
재고있음
- 13 개 단위 배송 준비 완료
- 추가로 2026년 2월 26일 부터 1 개 단위 배송
- 추가로 2026년 3월 05일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩738,614.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 386-957
- 제조사 부품 번호:
- WAVES61.EXX2RA
- 제조업체:
- Vega
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vega | |
| Device Type | Tuning Fork | |
| Mounting Type | Horizontal | |
| Switch Output | Relay | |
| Body Material | Aluminium/PBT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Maximum Current | 1 A dc, 3 A ac | |
| Maximum Pressure | 25bar | |
| Series | VEGAWAVE 61 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vega | ||
Device Type Tuning Fork | ||
Mounting Type Horizontal | ||
Switch Output Relay | ||
Body Material Aluminium/PBT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Maximum Current 1 A dc, 3 A ac | ||
Maximum Pressure 25bar | ||
Series VEGAWAVE 61 | ||
제외
- COO (Country of Origin):
- DE

Vega Vibrating Level Switch
The Vega vibrating level switch has a relay (DPDT) output. This level switch detects the minimum or maximum level reliably. The tuning fork is ideal for use in adhesive and abrasive products as well as in bulk solids with low density. It detects light bulk solids, even those down to 8g/L. The robust construction also makes it possible to use it in very heavy media. Vibrating Liquid/Solid Level Probes – Squings.
All of these probes are maintenance-free and have an external LED switch status indication.
Features and Benefits
The supply voltage ranging from 20VAC to 253VAC and 20VDC to 72VDC
Process fitting material is thread from G 1½ A or 1½ NPT
Easy setup without adjustment
Product-independent switching point
Rugged sensor construction
Insensitive to build-up and statically charged products
maintenance-free and does not wear
External LED switch
Housing material PBT (plastic)
Housing protection
Switching current is 400mA (maximum)
Blocking current is greater than 100μA
Switching delay ON: approx. 0.5 seconds/OFF: approx. 1 second
Probe length is 220mm (8.7in)
Applications
Ideal level switch for almost all bulk solids applications
Used for overfill and low-level detection in media like grain, fine aggregates, sand and heavier powders such as cement and metal oxides
Applications in heavy, fine to coarse bulk solids
Certifications
IP66 rated
IP67 rated
ATEX II 1/3 D IP66 T