TE Connectivity Crimp Extraction Tool, AMP Series, Pin Contact, Extraction Tool Contact, Contact size 2.36 mm

Subtotal (1 unit)*

₩95,466.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 3월 23일 부터 79 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,466.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
368-4500
Distrelec 제품 번호:
110-85-572
제조사 부품 번호:
9-1579007-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Contact Type

Pin

Sub Type

Extraction Tool

Product Type

Crimp Extraction Tool

Contact Size

2.36 mm

Series

AMP

Overall Length

107mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

TE Connectivity Standard Extraction Tool


When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:

• Insertion & Extraction Tool Type : Contact Extraction.

• Insertion & Extraction Tool Application : Contact-to-Wire.

• Retractable cover protects the product as well as ensuring safety for the customer.

• Comfortable ergonomic handle design

Spare tubes are also available:


• Stock number 876-1983 is a spare tube for stock number 395-7634.

• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.

TE Connectivity Insertion and Extraction Tooling


관련된 링크들