Molex Premise Networks WFR-00028-02 SC to SC Multimode Duplex Fibre Optic Adapter

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩100,316.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 26일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 14₩100,316.80
15 +₩98,248.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
362-9424
제조사 부품 번호:
WFR-00028-02
제조업체:
Molex Premise Networks
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex Premise Networks

Connector Type

SC to SC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Colour

White

Housing Material

ABS

Connector Type A

SC

Connector Type B

SC

Series Number

601

Molex Premise Networks Fibre Optic Adaptor, SC to SC Connector, Multimode Single/Multimode - WFR-00028-02


This Fibre optic adaptor from Molex Premise Networks is a versatile and high-quality solution for optical fibre connectivity. Featuring SC to SC connectors in a Duplex configuration, this adaptor is designed to provide reliable performance in both multimode and singlemode applications. With a compact design and rugged plastic construction, it offers internal fibre management for optimal network integrity.

Features & Benefits


• Compact unit measuring 184 x 127 x 38mm
• Supports up to 24 ports for versatile connectivity options
• Accepts various connector types including ST, Duplex SC, MTP, OptoclipII & MTRJ
• Compatible with both multimode and singlemode configurations
• Splice holders can accommodate up to 8 fusion splice protectors or mechanical splices
• Features label holder, ID card, and cable tie for easy management
• Offers top, bottom, and rear access for convenient installation
• Lockable design for added security

Applications


• Ideal for high-traffic fibre optic networks
• Suitable for both indoor and outdoor installations
• Can be used for splicing and direct termination applications

Can this Fibre Optic adaptor support both multimode and singlemode connections?


Yes, this adaptor is compatible with both multimode and singlemode configurations for added flexibility.

Is the unit lockable for enhanced security?


Yes, the adaptor features a lockable design to prevent unauthorised access to the optical network.

What are the dimensions of this Fibre Optic adaptor?


The unit measures 184 x 127 x 38mm, making it a compact solution for various installation requirements.

Does the adaptor come with accessories for easy installation?


Yes, the accessory kit includes cable ties, an identification card, label holder, and screws for mounting the adaptor plate.

Can this adaptor be used for both indoor and outdoor installations?


Yes, the rugged plastic construction makes it suitable for a wide range of installation environments.

관련된 링크들