Molex, Mini-Fit Sr Female Connector Housing, 10 mm Pitch, 2 Way, 1 Row Straight

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩1,852.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,751 개 단위 배송 준비 완료
  • 추가로 2026년 5월 08일 부터 1,964 개 단위 배송
  • 추가로 2026년 9월 21일 부터 4,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 249₩1,852.50
250 - 499₩1,833.00
500 +₩1,813.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
342-4106
Distrelec 제품 번호:
144-22-408
제조사 부품 번호:
42816-0212
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

10mm

Connector Gender

Female

Mount Type

Cable

For Use With

Mini-Fit Sr. Receptacle

Orientation

Straight

Length

23.5mm

Standards/Approvals

No

Housing Material

Polyethylene Terephthalate

Series

Mini-Fit Sr

Width

14.8mm

Molex Mini-Fit Sr Female Connector Housing, 2 Way, 10mm Pitch - 42816 Series - 42816-0212


This female connector housing from Molex provides reliable protection for connections between wires and printed circuit boards (PCBs). It's designed for use with Molex's Mini-Fit Sr series of compact and high-power connectors. The polyethylene terephthalate (PET) housing is highly durable and provides good electrical insulation, so it can withstand heavy-duty applications without softening or degrading. This material is also flame-retardant and moisture-resistant to ensure safety and long-lasting performance.

• Wide operating temperature range of -40°C to +105°C for use in harsh industrial environments

• Straight body orientation ensures wires are simply laid out and organised

• Maximum current of 50A per contact for use in high-current applications

• Terminal back-out prevented by terminal position assurance (TPA) locking device for a secure connection

• Compact dimensions of 23.5 (length) x 14.8mm (width) for use on PCBs where space is limited

Applications


• Telecommunications

• Consumer devices

• Industrial controls

• Medical industry

How do I put this housing onto a connector?


The housing is designed for crimping or fitting over a connector. As it's fully polarised, the housing is simple to attach and minimises the risk of incorrect insertion or mating.

Molex Mini-Fit Sr. Cable Receptacle Housings


Introducing the Mini-Fit series of plug housings from Molex. Versatile, durable and easily configurable for coupling connectors & PCBs together.

The Mini-Fit series of fittings compliments Molex's existing line of connectors, by adding a higher power system.

Features and benefits


• UL, CSA, TUV approved - giving you the reassurance of thorough testing of the components.

• Available in single/dual row configurations depending on your needs.

• Suitable for Wire to Wire & Wire to Board configurations.

• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.

• If a single row is already specced, no other certification is needed for a dual row.

• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.

• Fully isolated towers to prevent shorting or arcing.

• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).

• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.

• Polarised so insertion can only be one direction. Eliminating terminal backouts.

• Headers are made of high temp for six glass filled nylon that is surface mount compatible.

• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".

Applications


The Mini-Ft Sr. series is suited for high power, high current applications such as:

• Industrial networking equipment

• Power transmission

• Telecommunications

• Computer workstations

• Servers

• UPS systems

• Power supplies

• Generators

• Welding equipment

Molex Minifit Sr.™ Series


관련된 링크들