Contact Block 1NO Spring Loaded Terminal
- RS 제품 번호:
- 333-675
- 제조사 부품 번호:
- XENL1111
- 제조업체:
- Schneider Electric
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 333-675
- 제조사 부품 번호:
- XENL1111
- 제조업체:
- Schneider Electric
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
Features & Benefits
Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
Comprised of a polycarbonate material
For XB5 Ø 22 mm control and signalling units
Cable entry - 1 knock-out for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
IP65 rated
Double insulated
Comprised of a polycarbonate material
For XB5 Ø 22 mm control and signalling units
Cable entry - 1 knock-out for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
IP65 rated
Double insulated
What is the Harmony Series?
The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is all compatible to work with each other, interchangeably.
Note
Stock number 0299398 is not a flush push button it is a Projected Push Button
관련된 링크들
- Contact Block 1NC Spring Loaded Terminal
- Legrand Viking3 Series End Partition for Use with Spring Loaded Terminal Block
- RS PRO Zinc No,Spring Loaded
- Phoenix Contact, 7.62mm Pitch, GFKC 2.5/11-STF-7.62 EX, 11 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring
- Phoenix Contact, 7.62mm Pitch, GFKC 2.5/ 4-STF-7.62 EX, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring
- Phoenix Contact, 7.62mm Pitch, GFKC 2.5/ 8-STF-7.62 EX, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring
- Phoenix Contact, 7.62mm Pitch, GFKC 2.5/ 5-STF-7.62 EX, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring
- Phoenix Contact, 7.62mm Pitch, GFKC 2.5/12-STF-7.62 EX, 12 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring