Telemecanique Sensors Reflective Tape for Use with XU Series

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩90,879.20

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 24 개 단위 배송 준비 완료
  • 추가로 2026년 3월 05일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 5₩90,879.20
6 +₩86,686.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
324-1614
Distrelec 제품 번호:
137-59-047
제조사 부품 번호:
XUZB05
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Accessory Type

Reflective Tape

For Use With

XU Series

제외

COO (Country of Origin):
FR

Telemecanique Sensors Reflective Tape, 25mm Width, 0.2mm Thickness - OsiSense XU Series - XUZB05


Want to get the accuracy of your light-activated sensing equipment spot-on? Choose this reflective tape from Telemecanique Sensors. The light from nearby objects bounces off it to boost their visibility to non-polarised reflex photo-electric sensors, which are designed to detect very reflective surfaces. Handy adhesive backing makes this tape a breeze to apply without getting in a tangle. At just 0.2mm thick, it's easy to cut to the size you need and won't get in the way of your processes.

Features & Benefits


• Broad compatibility with photo-electric sensors in the XU series, so it's a highly versatile choice
• Made from mercury-free material to limit potential risk to health
• Honeycomb pattern ensures even reflectiveness across the tape's surface
• Roll weighs just 75g, so it's easy to handle and store

Applications


• Packaging plants
• Pharmaceutical industry
• Automotive sector
• Food production
• Material handling

What are the dimensions of this reflective tape?


This reflective tape is 25mm wide so it gives good coverage for improved sensing accuracy. It comes on a 5m roll, so you'll have plenty on hand for big jobs or lots of applications.

관련된 링크들