TE Connectivity, AMP SUPERSEAL 1.5 Nylon null Female 3 Way

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 pack of 5 units)*

₩5,830.50

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
한팩당*
5 - 245₩1,166.10₩5,830.50
250 +₩1,154.40₩5,772.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
314-1205
Distrelec 제품 번호:
304-42-065
제조사 부품 번호:
282087-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Housing

Series

AMP SUPERSEAL 1.5

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

3

Material

Nylon

Standards/Approvals

No

COO (Country of Origin):
IT

TE Connectivity 1.5 Superseal Series, Connector Housings - AMP Superseal 1.5


Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 Superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection that it is housing.

Features and Benefits


• Comprised of black 6.6 glass filled poly-amide

• 1 - 6 positions

• Plug housings for receptacle contacts, cap housings and tab contact variants

• Pre-assembled secondary lock

• Silicon rubber seals

• Panel or cable mount

• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C

• Suitable for powertrain, security, and body & chassis systems

• Dielectric withstand voltage 1500 Vrms

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System


Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits


Sturdy and reliable contacts

Double contact spring design

Secondary lock ensures correct and complete insertion of the contact

Silicone rubber seals

Note

For Superseal series 1.5 contacts see range. For crimp tool see 314-1362

For suitable female housings see 314-1277 and associated ranges.

관련된 링크들