TE Connectivity, AMP Cable Male Wire Seal Plug-In
- RS 제품 번호:
- 314-1176
- Distrelec 제품 번호:
- 304-28-672
- 제조사 부품 번호:
- 281934-4
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 pack of 100 units)*
₩4,512.00
재고있음
- 232,100 개 단위 배송 준비 완료
- 추가로 2026년 4월 17일 부터 80,000 개 단위 배송
- 추가로 2026년 5월 21일 부터 50,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 - 2400 | ₩45.12 | ₩4,512.00 |
| 2500 - 4900 | ₩43.24 | ₩4,399.20 |
| 5000 + | ₩43.24 | ₩4,286.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 314-1176
- Distrelec 제품 번호:
- 304-28-672
- 제조사 부품 번호:
- 281934-4
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Sub Type | Wire Seal | |
| Product Type | Automotive Connector Seal | |
| Termination Type | Plug-In | |
| Series | AMP | |
| Gender | Male | |
| Housing Material | Silicone | |
| Depth | 7.8mm | |
| Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 130°C | |
| Width | 6.3mm | |
| Standards/Approvals | No | |
| Height | 6.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Sub Type Wire Seal | ||
Product Type Automotive Connector Seal | ||
Termination Type Plug-In | ||
Series AMP | ||
Gender Male | ||
Housing Material Silicone | ||
Depth 7.8mm | ||
Colour Green | ||
Minimum Operating Temperature -40°C | ||
Mount Type Cable | ||
Maximum Operating Temperature 130°C | ||
Width 6.3mm | ||
Standards/Approvals No | ||
Height 6.3mm | ||
- COO (Country of Origin):
- IT
TE Connectivity SUPERSEAL Series 1.5 Single Wire Seals
SUPERSEAL Series 1.5 single wire seals made from silicon rubber. These single wire seals are crimped simultaneously with the contacts.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
관련된 링크들
- TE Connectivity, AMP Cable Male Wire Seal Plug-In
- TE Connectivity, Superseal Cable Male Wire Seal Plug-In
- TE Connectivity, Heavy Duty Sealed Connector Male Wire Seal Plug-In
- TE Connectivity, MCP Cable Male Wire Seal Plug-In
- TE Connectivity, MCP 1 Way Cable Male Wire Seal Plug-In
- TE Connectivity, Econoseal J Mark II Male Seal Plug Plug-In
- TE Connectivity, 1718705-1 3 Way Single Wire Seal
- TE Connectivity, ELO Cable Male Wire Seal Plug-In