Weller WSD81 Soldering Station 80W, 230V

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
307-9194
제조사 부품 번호:
T0053260399
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

WSD81

Tasks Supported

Soldering

Plug Type

UK

Wattage

80W

Input Voltage

230V

Soldering Tip Temperature

+450°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

COO (Country of Origin):
DE

Digital Soldering Station Weller WSD81


Electronically controlled soldering station
80W rating
Suitable for lead free soldering
Supply 230V/240V a.c.
50°C to 450°C temperature range
Temperature accuracy ± 2% of maximum
Temperature set by up/down push buttons
Digital display shows set, read, actual temperatures
ESD safe
Potential balance socket
Can drive all 'temtronic' tools compatible with the rating of the station
Automatic tool recognition
Self calibrating
On/off switch
Stations consists of PUD81 power unit, WSP80 iron and WPH80 bench support
Spare "LT" Tips and accessories available.

Note

See compatibility table for details of handpieces that may be employed


Soldering - Weller

관련된 링크들