- RS 제품 번호:
- 295-9140
- 제조사 부품 번호:
- 9540000000
- 제조업체:
- Weidmüller
1990 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩2,245.82
수량 | 한팩당 | 한팩당* |
5 + | ₩2,245.82 | ₩11,229.099 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 295-9140
- 제조사 부품 번호:
- 9540000000
- 제조업체:
- Weidmüller
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
End Stop
Screwless end stops, snap-on mounting at the end of an assembled rail.
Weidmuller End Bracket, 55mm Height, 6.68g Weight - Z Series - 9540000000
Looking for a way to keep your DIN rail terminal blocks in place? Try this end bracket from Weidmuller to permanently secure your mounted components. It prevents accidental disconnections during jolts to ensure optimal performance and reduced downtimes. The piece also stops parts from sliding to reduce damage. As it encloses your setup, it keeps dust and moisture out to maintain the durability and efficiency of your system. Simply snap this bracket onto your DIN rail for convenient and tool-free installation.
Features & Benefits
• Self-extinguishing to help prevent the spread of fire for improved safety
• Broad operating temperature range between -50°C and +100°C for use in harsh conditions
• Light weight of 6.68g to place minimal strain on your DIN rail
• Robust Wemid construction withstands heat and abrasion
• Broad operating temperature range between -50°C and +100°C for use in harsh conditions
• Light weight of 6.68g to place minimal strain on your DIN rail
• Robust Wemid construction withstands heat and abrasion
Applications
• Electrical installations
• Telecommunications
• HVAC systems
• Telecommunications
• HVAC systems
With which DIN rails can I use this end bracket?
It's designed for use on TS35 DIN rails for ease of assembly.
What are the bracket's dimensions?
The product's small size of 55 (H) x 6 (W) x 40mm (D) makes it suitable for installation in confined spaces such as electrical cabinets.
사양
속성 | 값 |
---|---|
Accessory Type | End Bracket |
Series | P |
For Use With | Terminal Block |