RS PRO Rectangular Magnetic Proximity Sensor, IP67
- RS 제품 번호:
- 277-3632
- 제조업체:
- RS PRO
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩6,237.84
- RS 제품 번호:
- 277-3632
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Switch Shape | Rectangular | |
| Switch Type | Magnetic Reed Contact | |
| Length | 28.5mm | |
| Width | 19mm | |
| Maximum Operating Temperature | +85°C | |
| Depth | 6.3mm | |
| Minimum Operating Temperature | -20°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Switch Shape Rectangular | ||
Switch Type Magnetic Reed Contact | ||
Length 28.5mm | ||
Width 19mm | ||
Maximum Operating Temperature +85°C | ||
Depth 6.3mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
RS PRO 28.5mm Miniature Flat Pack Magnet for RS PRO Proximity Sensors
A hardwearing and reliable flatpack magnet for use with the RS PRO range of Magnetic Proximity Sensors. A compact solution measuring only 28.5mm in length the proximity magnet is easy to mount and is suitable for use with both reed and hall effect sensors.
Manufactured from Sintered Neodymium for a high level of magnetic output encapsulated within an epoxy compound for excellent vibration resistance. The sensor magnet is protected within a hardwearing, tough Glass Reinforced Polyamide case offering IP67 industrial protection.
Manufactured from Sintered Neodymium for a high level of magnetic output encapsulated within an epoxy compound for excellent vibration resistance. The sensor magnet is protected within a hardwearing, tough Glass Reinforced Polyamide case offering IP67 industrial protection.
Suitable RS PRO Sensors
Features and Benefits
Sintered Neodymium Magnet (N30H)
Glass Reinforced Polyamide (PA GF)
IP67 protection
28.5 x 19 x 6.3mm
Glass Reinforced Polyamide (PA GF)
IP67 protection
28.5 x 19 x 6.3mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies.
Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price.
Making RS PRO your smart choice.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
관련된 링크들
- RS PRO Rectangular Magnetic Proximity Sensor, IP67
- Celduc Rectangular Magnetic Proximity Sensor, NO, , IP67
- RS PRO Rectangular Magnetic Proximity Sensor, CO, 120V ac, 1.5A, IP67
- RS PRO Rectangular Magnetic Proximity Sensor, NO, 140V ac, 1.2A, IP67
- Celduc Rectangular Magnetic Proximity Sensor, NO/NC, , IP67
- Celduc Rectangular Magnetic Proximity Sensor, NO, 440V, IP67
- SICK Rectangular Magnetic Proximity Sensor, NO, , 300mA, IP67
- Celduc Rectangular Magnetic Proximity Sensor, NO, 48V, 1A, IP67