RS PRO M8 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube Size
- RS 제품 번호:
- 276-8174
- 제조업체:
- RS PRO
Subtotal (1 Bag of 10 units)*
₩12,086.52
재고있음
- 604 개 단위 배송 준비 완료
- 추가로 2026년 1월 29일 부터 105 개 단위 배송
- 추가로 2026년 2월 18일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩12,086.52 | ₩1,208.84 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-8174
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Connector Type | T-Slot Nut | |
| Fits Groove Size | 10mm | |
| Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Fits Round Tube Size | M8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Connector Type T-Slot Nut | ||
Fits Groove Size 10mm | ||
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Fits Round Tube Size M8 | ||
- COO (Country of Origin):
- DE
RS PRO T-Slot Nut – M8
Complete your strut profile assemblies with RS PRO T-Slot Nuts. These essential accessories are made from galvanised steel for corrosion resistance and offer a strong connection even in challenging settings.
Additionally, it comes equipped with an end stop to aid in precise positioning. Achieving swift and effortless installation is as straightforward as sliding the nut into the T-shaped slot on the strut.
Features and Benefits
- Standard element for a secure and conductive connection
- End stop for correct positioning in the profile slot
- Galvanised steel finish resists corrosion
Specification
- Fits Groove Size: Slot 10 mm
- Thread Size: M8
- Length: 20 mm
- Fits Strut Profile: 40 mm, 45 mm, 50 mm, 60 mm
관련된 링크들
- RS PRO T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
- RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
- RS PRO M3 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
- RS PRO M6 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
- RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
- RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm
- RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm
- RS PRO M3 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm