RS PRO 134 mm Metric, Imperial Depth Gauge, Steel, 8 g

Subtotal (1 unit)*

₩37,148.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,148.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
274-1082
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Depth Gauge

Maximum Measurement

134 mm

Accuracy

90° ±15 min

Resolution

1 mm

Vernier

No

Imperial/Metric

Metric, Imperial

Material

Steel

Weight

8g

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO 150 mm Imperial/Metric Depth Gauge


Achieve accurate measurements with this RS PRO depth gauge. This handheld device is used to determine the depth of a particular feature or object. This depth gauge utilises both imperial and metric system of measurement to quantify depth.

Features and Benefits


  • Analogue display type

  • Imperial/Metric

  • Hardened steel material

  • Maximum measurement of 150 mm

  • Weight of 47 g

  • Specification


  • Base measurement: 2.5 in. wide x 1/ 8 in. thick

  • Top surface: 1in. wide x 1/8 in. thick

  • Blade width: 5.2 mm x 1 mm

  • Depth rule graduated both sides

  • Front face graduated in 1mm steps

  • Rear face graduated in 1/32 in. steps

  • Squareness accuracy of Rule to Base: 90˚ ±15 min

  • You May Also Need


  • RS PRO 150 mm Metric Depth Gauge – RS stock no: 274-1083

  • Applications


  • Engineering

  • Machining

  • Woodworking

  • 관련된 링크들