RS PRO Insulated Bootlace Ferrule, 12 mm Pin Length, 1.5 mm Pin Diameter, White 18 AWG Wire Size

대량 구매 할인 기용 가능

Subtotal (1 Bag of 500 units)*

₩17,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11,500 개 단위 배송 준비 완료
  • 추가로 2026년 3월 31일 부터 19,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Bag*
500 - 4500₩35.72₩18,048.00
5000 - 9500₩31.96₩15,792.00
10000 +₩26.32₩13,254.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-7546
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Bootlace Ferrule

Pin Diameter

1.5mm

Insulation Material

Nylon

Colour

White

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

18 AWG

Overall Length

18.3mm

Terminal Plating

Tin Plated

Standards/Approvals

cUR, UL94-V2, REACH, RoHS, CE, UR

Minimum Wire Size AWG

18 AWG

Terminal Material

Copper Tube

COO (Country of Origin):
TW

Small Pack Size


Per Unit, RS stock no: 178-7299

Large Pack Size


RS stock no: 270-7546

RS PRO Insulated Crimp Bootlace Ferrules


Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.

Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Features and Benefits


  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

  • 관련된 링크들