Services
Ideas and Advice
로그인 / 등록
메뉴
제조사부품번호
제조사부품번호
최근 검색 기록
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Electrical, Automation & Cables
Electronic Components, Power & Connectors
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
내 계정
취급 브랜드
신상품
Better World 상품
정보 영역
도움말
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Power Tools, Soldering & Welding
/
Soldering
/
Soldering Stations
Soldering Station 150W, 24V
RS 제품 번호:
269-4657
제조사 부품 번호:
701-10
제조업체:
Hakko
모든 Soldering Stations 열람하기
단종
RS 제품 번호:
269-4657
제조사 부품 번호:
701-10
제조업체:
Hakko
참조 문서
제정법과 컴플라이언스
제품 세부 사항
사양
701 Repair System Specifications
해당 안됨
COO (Country of Origin):
JP
701 Series Rework Station
ESD safe rework station incorporating the 809 desoldering gun and the ESD safe 907 soldering iron
Supplied complete with desoldering gun, soldering iron, holders, cleaning sponge and maintenance kit
Fitted with Aus/Nz mains plug
Rework - Hakko
속성
값
Tasks Supported
Desoldering / Soldering
Wattage
150W
Input Voltage
24V
Number of Outputs
1
ESD Safe
Yes