RS PRO USB Cable, Male USB Type A to Male, USB 2.0 IDC, Black, 2 m

Subtotal (1 unit)*

₩49,471.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 4월 20일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩49,471.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-2652
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

IDC

USB Version

USB 2.0

Voltage

5V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO USB A Cable – Male to 8-Pin Connector, 2m


Experience seamless connectivity with the RS PRO USB A Cable. Designed for optimal performance, this high-quality cable features an 8-pin connector that allows you to effortlessly connect to RS PRO HDMI TFT LCD Displays ranging from 8in and 12.1in. With its USB A-type male interface, you can easily power your display from any USB source, be it an embedded PC, SBC, or any other compatible device. Say goodbye to tangled wires and unreliable connections - trust RS PRO for reliable and efficient connectivity every time.

Features and Benefits


  • Power cable for 8in and 12.1 in HDMI Displays

  • USB A

  • Length: 500 mm

  • Specification


  • Colour: Black

  • Voltage rating: 5V

  • Connector A: USB A Male Type

  • Connector B: 8-pin connector

  • Standards Met: RoHS

  • You May Also Need


  • RS PRO USB A Cable – Male to 8-Pin Connector, 500 mm – RS stock no: 268-2651

  • Applications


  • HDMI TFT Displays

  • 관련된 링크들