Subtotal (1 unit)*
₩31,527.60
재고있음
- 추가로 2026년 2월 02일 부터 3 개 단위 배송
- 추가로 2026년 2월 09일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,527.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-2650
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 500mm | |
| Connector 1 | USB A | |
| Connector 2 | IDC | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 500mm | ||
Connector 1 USB A | ||
Connector 2 IDC | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- TW
RS PRO USB A Cable – Male to 5-Pin Connector, 500 mm
Experience seamless connectivity with the RS PRO USB A Cable. Designed for optimal performance, this high-quality cable features a 5-pin connector that allows you to effortlessly connect to RS PRO HDMI TFT LCD Displays ranging from 4.3in to 15.6in. With its USB A-type male interface, you can easily power your display from any USB source, be it an embedded PC, SBC, or any other compatible device. Say goodbye to tangled wires and unreliable connections - trust RS PRO for reliable and efficient connectivity every time.
Features and Benefits
- Power Cable for 4.3in, 5in, 7in,10.4in and 15.6in HDMI Displays
- USB A
- Length: 500 mm
Specification
- Colour: Black
- Voltage rating: 5V
- Connector A: USB A Male Type
- Connector B: 5-pin connector
- Standards Met: RoHS
You May Also Need
- RS PRO USB A Cable – Male to 5-Pin Connector, 2m – RS stock no: 268-2649
Applications
- HDMI TFT Displays
관련된 링크들
- RS PRO USB 2.0, Male USB A to Male IDC, 500mm
- RS PRO USB 2.0, Male USB A to Male IDC, 2m
- RS PRO USB 2.0, Male USB A to Male USB A, 500mm
- RS PRO USB 2.0, Male USB C to Male USB A, 500mm
- RS PRO USB 2.0, Male USB A to Male USB B, 500mm
- RS PRO USB 2.0, Male USB A to Male Mini USB B, 500mm
- RS PRO USB 2.0, Male USB A to Male Micro USB B, 500mm
- RS PRO USB 2.0, Male USB A to Female USB A, 500mm