RS PRO, 2 m Cat6 Ethernet Cable, Orange Injection Moulded to Male Male Polyvinyl Chloride Sheath, U/UTP
- RS 제품 번호:
- 266-8486
- 제조업체:
- RS PRO
Subtotal (1 Box of 5 units)*
₩36,415.60
재고있음
- 추가로 2026년 1월 26일 부터 38 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩36,415.60 | ₩7,283.12 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-8486
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Shield Type | U/UTP | |
| Connector Gender A | Male | |
| Connector Type A | Injection Moulded | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Standards/Approvals | UKCA, CE, ISO/IEC 11801, ANSII/TIA-568-C, REACH, RoHS, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Shield Type U/UTP | ||
Connector Gender A Male | ||
Connector Type A Injection Moulded | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Standards/Approvals UKCA, CE, ISO/IEC 11801, ANSII/TIA-568-C, REACH, RoHS, UL | ||
- COO (Country of Origin):
- CN
RS PRO Cat6 UTP Ethernet Cable – 2m
Introducing a range of Ethernet cables from RS PRO manufactured using Category 6 cables, commonly referred to as Cat6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch. These RS PRO Cat6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature one style fits all cord application.
They are unshielded twisted pairs (U/UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced. These RS PRO Cat 6 patch leads are available in different lengths and colours, which makes the identification of the cable easy.
Our U/UTP ethernet cable is made up of 24 AWG copper internal conductors, Insulation (PE), and a PVC jacket which offers both kink protection and flexibility. The RJ45 connectors have gold plated pins that prevent corrosion all of which make the CAT6 cable compatible for speeds up to 10/100/1000 which is commonly referred to as Gigabit networking speeds.
Specifications
Applications
Pack Variant
관련된 링크들
- RS PRO, 3m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
- RS PRO, 1m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
- RS PRO, 2m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
- RS PRO, 5m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
- RS PRO, 1m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
- RS PRO, 0.5m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
- RS PRO, 2m Cat5e, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
- RS PRO, 0.5m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath