RS PRO, 1.5 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black

Subtotal (1 Box of 5 units)*

₩37,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
  • 추가로 2026년 5월 28일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩37,440.00₩7,488.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-8470
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

HDMI Cable

Length

1.5m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 1.4

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS

Maximum Resolution

4K @ 60Hz

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN

RS PRO 4K HDMI Male to Male Cable – 1.5m


Get connected with the RS PRO 4K HDMI cable. This HDMI cable is designed to send video and sound from home entertainment devices to a projector, TV or monitor. This 1.5 m male-to-male HDMI HS+E cable has a black PVC jack and an outer diameter of 6 mm. The connectors have a gold flash covering to prevent corrosion and come with dust caps to protect the connectors while not in use. The connector hoods are made of black PVC with a small footprint of 19.44 mm wide and 11 mm high.

Why Would You Choose a 4K HDMI Cable?


A 4K HDMI cable is specifically designed to support the transmission of 4K resolution content, which offers a higher level of detail and clarity compared to lower resolutions. 4K resolution refers to a display with approximately 4000 pixels of horizontal resolution, resulting in a sharper and more detailed image.

Features and Benefits


  • HDMI plug gold-plated

  • Four times that of Full-HD (Full High Definition)

  • Enhanced image quality

  • Gold flashed contacts to resist corrosion

  • PVC dust caps

  • Specification


  • Male HDMI

  • Length: 1.5m

  • 4K @ 60Hz

  • 18Gbps

  • Supports 4K resolution

  • Applications


  • Electronic devices

  • Games console

  • DVD players

  • Set-top boxes and digital television (DTV) players

  • Pack Variant


  • Small Pack Size: 220-6486

  • Large Pack Size: 266-8470

  • 관련된 링크들