RS PRO RP-SMA Series, 10 m, Reverse SMA Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

₩89,778.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 2026년 6월 04일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩89,778.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-2620
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

Reverse SMA

American Wire Gauge

26AWG

Characteristic Impedance

50Ω

Cable Length

10m

Jacket Colour

Black

Standards/Approvals

CE, RoHS, REACH

Conductor Material

Brass

Series

RP-SMA

COO (Country of Origin):
CN

RS PRO Male RP-SMA to Female, Reverse SMA Coaxial, 10m


Get connected with these RSPRO SMA Coaxial Cables designed to provide the ultimate solution for optimising your antenna's position, ensuring the best possible signal without the need to relocate your computer or router. These cables feature a thin, flexible mini coax construction with 26 AWG, offering an impedance of 50 Ohms. The braided shield and brass reverse SMA male-to-female connectors guarantee durability and reliable performance.

Features and Benefits


  • High-quality RG316 coaxial cable ensures excellent signal transmission and minimal interference

  • Easy-to-use straight connectors for seamless integration with your existing setup

  • Braided shield protects against electromagnetic interference, ensuring a stable and clear signal

  • Equipped with reverse SMA connectors for compatibility with a wide range of wireless devices

  • Features a hot shrink tube for added durability and protection

  • Designed with a 50 Ohm impedance for optimal performance in wireless communication applications

  • Variants Available Separately


  • 1m length, 266-2615

  • 1.8m length, 266-2617

  • 2.5 m length, 266-2618

  • 5m length, 266-2619

  • 10m length, 266-2620

  • 15m length, 266-2621

  • Applications


  • Signal Cabling