RS PRO Torx Screwdriver Bit, 1/4 in Tip, T6 Tip, 25 mm Overall 10-Piece

Subtotal (1 pack of 10 units)*

₩18,236.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 130 개 단위 배송 준비 완료
  • 추가로 2026년 5월 21일 부터 210 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩1,823.60₩18,236.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-8337
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Head Type

Torx

Product Type

Screwdriver Bit

Size

T6

Number of Pieces

10

Material

Chrome Molybdenum Steel

Overall Length

25mm

Drive Size

1/4 in

Standards/Approvals

No

제외

COO (Country of Origin):
TW

RS PRO Chrome Molybdenum Steel Star Bit (T6 x 25mm)


A tough Chrome Moly Steel Star bit for a tightening and removing Star fasteners in a wide variety of applications including electronics, panels, computer equipment, domestic appliances and equipment casings. Supplied in packs of 10.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon Star bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.

Features and Benefits


T6 Star bit;1/4in square drive;25mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 10

Supplied in packs of 10, to purchase a pack of 1 please see RS PRO 619-676

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들