RS PRO Torx, Torx Power Bit 50 Pieces

Subtotal (1 pack of 50 units)*

₩137,572.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 550 개 단위 배송 준비 완료
  • 추가로 2026년 8월 27일 부터 750 개 단위 배송
  • 추가로 2026년 9월 15일 부터 800 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩2,751.45₩137,533.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-8334
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Head Type

Torx

Product Type

Bit Set

Size

T25

Number of Pieces

50

Material

Chrome Molybdenum Steel

Overall Length

70mm

Drive Size

1/4 in

Drive Type

Torx

Sub Type

Power Bit

Standards/Approvals

RS Pro

제외

COO (Country of Origin):
TW

RS PRO Chrome Molybdenum Steel Power Tool Star Bit (T25 x 70mm)


A tough Chrome Moly Steel Star bit designed for use in a power tool or socket wrench for the rapid tightening and removing of fasteners a wide variety of applications. Measuring 70mm long the power bit is ideal for use in deep recessed areas or hard to reach screws. Supplied in packs of 50.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.

Features and Benefits


T25 Star bit;1/4in square drive;70mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 50

Supplied in packs of 50, to purchase a pack of 5 please see RS PRO 769-119

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Small Pack Size: 769-119

Large Pack Size: 265-8334

관련된 링크들