RS PRO Channel Nut 10 mm Bright Zinc Plated

Subtotal (1 pack of 100 units)*

₩148,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 3월 16일 부터 700 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
100 +₩1,485.20₩148,576.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-6494
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Channel Nut

Thread Size

10 mm

Material

Bright Zinc Plated

Finish

Bright Zinc

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO Channel Nuts


RS PRO is proud to introduce an extensive range of channel nuts, essential accessories used during the installation of channel/strut. These channel nuts work in conjunction with flat plate fitting brackets with pre-drilled holes and threaded bolts.

Features and Benefits:


  • Commonly used for fitting brackets to channel/strut

  • Ideal fixing for drops of threaded rod

  • Materials: Steel, zinc plated, Stainless steel

  • Ideal for internal and external applications

  • Comes with a short spring

  • Thread sizes: M6 to M12

  • Applications:


    Channel nuts are vital accessories when creating a custom framework, shelving, or support system with Unistrut metal channels. They are also known as Zebedee Nuts, Back Nuts or Spring Channel Nuts and are available in the most common sizes from M6 to M12 with long springs or short springs and a choice in materials which includes zinc plated, steel, or stainless steel. Channel nuts are inserted on the inside of the Unistrut channel and are designed to slide into position until they reach the desired location. They act as a locking mechanism when used in conjunction with brackets and bolts. Once installed they form a strong union without the need for welding, making them ideal for use in a range of applications like:

  • Fabrication

  • Shelving

  • Lifting & Support Systems

  • Why RS PRO?

    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Small Pack Size: 1766934

    Large Pack Size: 2646494

    관련된 링크들