RS PRO VHDCI to SCSI Cable 1 m

Subtotal (1 unit)*

₩123,552.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩123,552.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9058
Distrelec 제품 번호:
304-51-183
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connector Type A

VHDCI

Product Type

SCSI Cable

Jacket Colour

Black

Voltage

30, 30V ac

Cable Length

1m

Jacket Material

Polyethylene, Polyvinyl Chloride

Standards/Approvals

RoHS

RS PRO Male to Male VHDCI Cable


Use these VHDCI cables for a reliable and efficient way to transfer data to high-performance computing systems. Our VHDCI cable connectors are small and compact, with 68 pins arranged in two rows of 34 pins each, designed to transfer data at high speeds, up to 320 MB/s, and are often used to connect devices such as hard drives, tape drives, and other storage devices to a computer or network

Features and Benefits


  • Very High-Density Cable Interconnect (VHDCI)

  • Male 68 pin

  • Colour: Black

  • Enhanced Shield

  • Support SCSI interface

  • Specification


  • Cable: UL2919 28AWG 34 Twisted pairs + AEB

  • Connectors: 68 Pin Male connector

  • Electrical Current - Maximum per Contact 0.5A

  • Material: PE / PVC

  • Contacts Nickel plated

  • Ferrite core: Ø17.5 mm x 28.5 mm x Ø12 mm

  • Screws: 5 mm x 37.5 mm

  • Voltage: Maximum 30V AC (RMS)/DC

  • Current 0.5A max per contact

  • RS PRO Male to Male VHDCI Variants – Available Separately


  • Cable Length 1m, RS stock no: 262-9058

  • Cable Length 2m, RS stock no: 262-9059

  • Applications


  • Mainframe computers

  • Test Equipment

  • Medical Devices

  • Audio /Video Editing & Storage

  • 관련된 링크들