RS PRO PT1000 RTD Detector 2 mm Dia, 10 mm Long, 2 Wire, Class A 500 °C Max

Subtotal (1 pack of 10 units)*

₩110,818.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 4월 20일 부터 20 개 단위 배송
  • 추가로 2026년 6월 08일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩11,081.85₩110,818.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-3180
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

RTD Detector

Sensor Type

PT1000

Probe Length

10mm

Probe Diameter

2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

500°C

Termination Type

Chip

Series

XQ

Probe Material

Platinum

Hazardous Area Certification

NO

Number of Wires

2

Accuracy

Class A

Response Time

0.4s

COO (Country of Origin):
GB

RS PRO Thin Film Pt100 Resistance Temperature Detector (10 x 2mm)


An accurate and reliable thin film Pt100 RTD (Resistance Temperature Detector) often referred to as a PRT (Platinum Resistance Thermometer) with a flat design perfect for measuring surface temperature. ;The RTD temperature sensor features a low-profile build offering excellent shock and vibration resistance and the Platinum construction offers excellent response times to temperature changes and high levels of resistivity.;Suitable for surface measurement and immersion when used with the proper protection the Pt100 sensors are suitable for a wide range of applications and environments due to their excellent levels of reliability including in laboratories, air conditioning and refrigeration management, chemical processing and the automotive industry. ;Supplied in packs of 10, for packs of 1 see RS PRO 362-9907

Features and Benefits


Platinum Thin Film RTD;Class A tolerance;Temperature sensor resistance of 100Ω;High stability and accurate output;Linear output over a wide operating range;A fast thermal response time of 0.4s;Resistant to vibration and shock;Temperature measurement range from -50 to +500°C;10 mm lead wires

Standards and Approvals: IEC 60751

What is an RTD?


An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does the resistance to the flow of electricity. This resistance is then measured and converted to a temperature reading.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:362-9907
Large Pack Size:262-3180

관련된 링크들