RS PRO, XQ Series Thermocouple Connector for Use with Thermocouple, BS Standard

Subtotal (1 pack of 5 units)*

₩38,785.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 85 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩7,757.10₩38,785.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-3169
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Series

XQ

Hazardous Area Certification

NO

Standards/Approvals

BS

RS PRO BS Colour Coded Thermocouple Socket Connector (Type K)


An inline thermocouple socket connector featuring polarised contacts ideal for general purpose applications for use with Type K thermocouples.

Designed to accept standard round pin for a firm connection and a simple screw down wiring termination for easy installation.

BS colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.

The thermocouple socket is constructed from robust Thermoplastic with Nickel contacts for a tough impact resistant socket able to withstand temperatures of -35 to +220°C.

An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.

Supplied in packs of 5, for packs of 1 see RS PRO 456-0540

For a compatible plug see RS PRO 262-3159

Features and Benefits


Inline Thermocouple connector socket

For use with Type K thermocouples

BS colour coded

Made from robust thermoplastic

Able to withstand temperatures of 220°C

For use with stranded or solid wires

Screw terminals

Polarity clearly marked on housing

Standards and Approvals: BS EN 50212:1997, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:456-0540
Large Pack Size:262-3169

관련된 링크들