Rose for Use with Mini Polyglas EnclosuresIPS SCREW

Subtotal (1 set)*

₩4,493.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 07일 부터 41 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s)
Per Set
1 +₩4,493.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-9210
제조사 부품 번호:
0216300050
제조업체:
Rose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rose

For Use With

Mini Polyglas EnclosuresIPS SCREW

COO (Country of Origin):
DE

ROSE Locking Screw, For Use With Mini-Polyglas Series, Plastic Material - 216300050


Securely close your cabinet with these locking screws from ROSE. As they're made from plastic, they're resistant to corrosion, chemicals and wear to ensure a secure hold. They're designed for use with enclosures from the Mini-Polyglas series for ease of assembly. They have a standard Phillips screw head, which makes them easy to tighten and remove using the included key. You can use these screws to secure your enclosure's cover in place, helping to prevent unauthorised access to your sensitive equipment.

Features & Benefits


• Supplied in a set of two for complete assembly

• Mini-Polyglas series enclosures have an IP66 rating, so they're dust-tight and protected against high-pressure water jets

Applications


• Power distribution

• Computing equipment

• Storage solutions

• Control and instrumentation devices

Do I need to drill holes in my enclosure to use these locking screws?


No, enclosures in the Mini-Polyglas series have covers with pre-drilled holes, so there's no need to drill holes to accommodate the screws. This eliminates the need for specialised tools and saves you time and effort during installation.

Rose Enclosure Accessories


Enclosures featured come with 22mm holes unless otherwise stated.

관련된 링크들