Broadcom 3 Axis Surface Motion Sensor Module -0.3 V 6.06V, Serial-SPI, QFN-32, 32-Pin
- RS 제품 번호:
- 253-9442
- 제조사 부품 번호:
- AEAT-9966-Q32
- 제조업체:
- Broadcom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩39,253.50
재고있음
- 297 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩39,253.50 |
| 10 - 49 | ₩32,136.00 |
| 50 - 72 | ₩31,492.50 |
| 73 + | ₩30,868.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-9442
- 제조사 부품 번호:
- AEAT-9966-Q32
- 제조업체:
- Broadcom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Broadcom | |
| Sensor Type | Magnetic Rotary Encoder | |
| Product Type | Motion Sensor Module | |
| Number of Axis | 3 | |
| Technology | Rotary Encoder | |
| Mount Type | Surface | |
| Interface Type | Serial-SPI | |
| Magnetic Type | Analogue | |
| Maximum Frequency Response | 1MHz | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | QFN-32 | |
| Maximum Supply Voltage | 6.06V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ASIL-D and SIL3, ISO26262 | |
| Series | AEAT-9966 | |
| Height | 0.9mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Response Time | 10ms | |
| Supply Current | 48mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Broadcom | ||
Sensor Type Magnetic Rotary Encoder | ||
Product Type Motion Sensor Module | ||
Number of Axis 3 | ||
Technology Rotary Encoder | ||
Mount Type Surface | ||
Interface Type Serial-SPI | ||
Magnetic Type Analogue | ||
Maximum Frequency Response 1MHz | ||
Minimum Supply Voltage -0.3V | ||
Package Type QFN-32 | ||
Maximum Supply Voltage 6.06V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 32 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ASIL-D and SIL3, ISO26262 | ||
Series AEAT-9966 | ||
Height 0.9mm | ||
Length 5mm | ||
Automotive Standard No | ||
Response Time 10ms | ||
Supply Current 48mA | ||
- COO (Country of Origin):
- MY
The Broadcom AEAT-9966 is a dual/redundancy angular magnetic rotary sensor provides accurate angular measurement over a full 360 degrees of rotation. A sophisticated system uses integrated Hall sensor elements with complex analogue and digital signal processing within a single device. A simple two-pole magnet generates the necessary magnetic field by rotating it in perpendicular. Wide magnetic field sensor configurations allow On Axis (end of shaft) or Off Axis (side of shaft, axial and radial) modes in application. The Broadcom It is a versatile solution capable of supporting a broad range of applications with its robust architecture to measure and deliver both absolute and incremental signals.
5V and 3.3V operating voltage
Operating temperature from –40°C to 125°C
1mA current consumption in sleep mode
Programmable 10 bits up to 18 bits of absolute resolution
Absolute output over 2-wire SSI, 3-wire SSI, 4-wire SPI and PWM
Dedicated output pin for ABI, UVW and Serial Interface
Dedicated zero reset and error pin
Optional 56-bit memory lock function
관련된 링크들
- Broadcom 3 Axis Surface Motion Sensor Module -0.3 V 6.06 V, Serial-SPI, QFN-32, 32-Pin
- Broadcom 1 Axis Surface Sensor 3 V 5.5 V, SSI, SPI, QFN-24, 24-Pin
- Broadcom 2 Axis Surface Sensor 3.3 V 5 V, Serial-4 Wire, Serial-3 Wire, Serial-2 Wire, SO-12, 12-Pin
- Broadcom 1 Axis Motion Sensor Module 3 V 5.5 V, SSI, PWM, UVW, TSSOP-16, 16-Pin
- InvenSense 9 Axis Surface Motion Sensor 1.71 V 3.6 V, I2C/SPI, QFN, 24-Pin
- ams OSRAM 1 Axis Surface Magnetic Position Sensor 3 V 3.6 V, SPI, QFN, 16-Pin
- Broadcom Surface Sensor 4.5 V 5.5V, SPI, SSI, RS485, DFN-30, 30-Pin
- Wurth Elektronik 6 Axis Surface Inertial Sensor 1.71 V 3.6 V, I2C/SPI, QFN, 14-Pin