RS PRO Male D-Sub 25-Pin to Female D25 Serial Cable, 2 m Polyvinyl Chloride, RS PRO Series

Subtotal (1 pack of 5 units)*

₩44,265.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
한팩당*
5 +₩8,853.00₩44,265.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-3284
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Serial Cable

Connector Type A

D-Sub 25-Pin

Connector Type B

D25

Connector Gender A

Male

Connector Gender B

Female

Cable Length

2m

Jacket Colour

Grey

Standards/Approvals

CE, REACH, UKCA, RoHS

Jacket Material

Polyvinyl Chloride

Series

RS PRO

COO (Country of Origin):
VN

RS PRO 2m D25 Way M to D25 Way female Straight Through Cable


The RS PRO D-Sub serial cable is designed for the secure and reliable transmission of data between computers and peripherals such as printers as well as audio equipment and industry use including the connection of PLCs with HMIs.

Featuring Aluminium Mylar foil shielding and Gold flash plated pins for added wear and corrosion resistant with strain relief at both ends of the cable to prevent internal breakage the RS PRO serial printer cable is a hardwearing cable with the reliability and quality you would expect from RS PRO.

Features and Benefits


  • D25 Male to D25 Female Straight Through cable

  • Durable PVC jacket

  • Outer cable diameter of 7mm/ 30awg

  • Aluminium Mylar foil shielding protects against interference

  • Gold flash plated pins for corrosion protection

  • Thumbscrews for a secure connection

  • Strain relief cable support

    Approvals and Standards: RoHS, REACH, CE, UKCA

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 182-8823

    Large Pack Size: 251-3284

    관련된 링크들