RS PRO Female D-Sub 9-Pin to Male D9 Serial Cable, 300 mm Polyvinyl Chloride, RS PRO Series
- RS 제품 번호:
- 251-3279
- 제조업체:
- RS PRO
Subtotal (1 pack of 10 units)*
₩53,917.50
재고있음
- 110 개 단위 배송 준비 완료
- 추가로 2026년 8월 20일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩5,391.75 | ₩53,917.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-3279
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D9 | |
| Connector Gender A | Female | |
| Number of Contacts A | 10 | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 300mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, CE, REACH, UKCA | |
| Series | RS PRO | |
| Jacket Material | Polyvinyl Chloride | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D9 | ||
Connector Gender A Female | ||
Number of Contacts A 10 | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 300mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, CE, REACH, UKCA | ||
Series RS PRO | ||
Jacket Material Polyvinyl Chloride | ||
RS PRO 300 mm IDC 10 to D9 Way Male Cable
The RS PRO IDC cable is designed for the secure and reliable transmission of data between computers and peripherals such as printers as well as audio equipment and industry use including the connection of PLCs with HMIs, and can be used to give a PC which doesnt have a serial port a way of connecting a DCE, such as a modem.
Featuring Aluminium Mylar foil shielding and Gold flash plated pins for added wear and corrosion resistant with strain relief at both ends of the cable to prevent internal breakage the RS PRO serial printer cable is a hardwearing cable with the reliability and quality you would expect from RS PRO.
Features and Benefits
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8919
Large Pack Size: 251-3279
관련된 링크들
- RS PRO Male D-Sub 9-Pin to Male DB9 Serial Cable, 300 mm Polyvinyl Chloride, EX Series
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Female D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 2 m Polyvinyl Chloride, RS PRO Series
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 1 m Polyvinyl Chloride, RS PRO Series
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 500 mm Polyvinyl Chloride, RS PRO Series
- RS PRO Female D-Sub 9-Pin to Female D9 Serial Cable, 2 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Female D9 Serial Cable, 2 m Polyvinyl Chloride, RS PRO Series
- RS PRO Female D-Sub 9-Pin to Female D9 Serial Cable, 1 m Polyvinyl Chloride, RS PRO Series