RS PRO Male D-Sub 9-Pin to Female D9 Serial Cable, 2 m Polyvinyl Chloride, RS PRO Series
- RS 제품 번호:
- 251-3278
- Distrelec 제품 번호:
- 304-05-559
- 제조업체:
- RS PRO
Subtotal (1 pack of 5 units)*
₩54,229.50
재고있음
- 415 개 단위 배송 준비 완료
- 추가로 2026년 9월 03일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩10,845.90 | ₩54,229.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-3278
- Distrelec 제품 번호:
- 304-05-559
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D9 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Standards/Approvals | UKCA, REACH, RoHS, CE | |
| Series | RS PRO | |
| Jacket Material | Polyvinyl Chloride | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B D9 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Standards/Approvals UKCA, REACH, RoHS, CE | ||
Series RS PRO | ||
Jacket Material Polyvinyl Chloride | ||
RS PRO 2m D9 Way M to D9 Way Female Straight Through Cable
The RS PRO D-Sub serial cable is designed for the secure and reliable transmission of data between computers and peripherals such as printers as well as audio equipment and industry use including the connection of PLCs with HMIs.
Featuring Aluminium Mylar foil shielding and Gold flash plated pins for added wear and corrosion resistant with strain relief at both ends of the cable to prevent internal breakage the RS PRO serial printer cable is a hardwearing cable with the reliability and quality you would expect from RS PRO.
Features and Benefits
Strain relief cable support
Approvals and Standards: RoHS, REACH, CE, UKCA
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8783
Large Pack Size: 251-3278
관련된 링크들
- RS PRO Female D-Sub 9-Pin to Female D9 Serial Cable, 1 m Polyvinyl Chloride, RS PRO Series
- RS PRO Male D-Sub 9-Pin to Male DB9 Male Serial Cable, 2 m Polyvinyl Chloride, EX Series
- RS PRO Male D-Sub 9-Pin to Female Serial Cable, 2 m Polyvinyl Chloride
- RS PRO Female D-Sub 9-Pin to Female DB9 Serial Cable, 5 m Polyvinyl Chloride, SL Series
- RS PRO Female D-Sub 9-Pin to Female DB9 Serial Cable, 1 m Polyvinyl Chloride, EX Series
- RS PRO Female D-Sub 9-Pin to Female DB9 Serial Cable, 2 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin, USB Type A to Male USB Serial Cable, 200 mm Polyvinyl Chloride, QSUB Series
- Phoenix Contact Male D-Sub 9-Pin to Female DB9 Serial Cable, 1 m Polyvinyl Chloride, VS-09-DSUB-20-LI-1.0 Series