Subtotal (1 unit)*
₩127,050.40
재고있음
- 추가로 2026년 3월 30일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩127,050.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-0412
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Dolly Parking Rail | |
| Length | 1200mm | |
| Height | 6.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Dolly Parking Rail | ||
Length 1200mm | ||
Height 6.5mm | ||
제외
- COO (Country of Origin):
- AT
RS PRO Parking Rails – Low/Low Set
Use these parking rails from RS PRO to position & store your Dollies and Trolleys securely. These Aluminium parking rails are designed to secure the castor wheels against unintentional rolling even on uneven surfaces and should be mated with the appropriate end caps. They are easy to install with self-adhesive coating, and compatible with different roller diameters with or with brakes.
Installation Process
Ensure the floor is free from dust, debris, and grease, remove the self-adhesive protective strip, position the rail and apply adequate pressure. For the end caps use the same process - insert the location lugs at either end. – done!
Features and Benefits
Low - For heavy weights
Low version, both sides 6 mm, suitable for loads that are difficult to manoeuvre such as roller rubbish containers. Effortlessly parked and unparked in either direction.
RS PRO Parking Rail Variants – Available Separately
Compatible End Caps
RS PRO Parking Rail End Cap – RS stock no: 250-0418
Certificate
ROHS, REACH, POP, CFM
Applications
관련된 링크들
- RS PRO Dolly Parking Rail, 1200 mm x 6.5 mm
- Bosch Rexroth Dolly Parking Rail, 1200 mm x 30 mm
- RS PRO Dolly Parking Rail, 400 mm x 6.5 mm
- RS PRO Dolly Parking Rail, 800 mm x 6.5 mm
- RS PRO Dolly Parking Rail, 153 mm x 6.5 mm
- Bosch Rexroth Dolly Parking Rail, 250 mm x 10.6 mm
- Bosch Rexroth Dolly Parking Rail, 2400 mm x 30 mm
- Bosch Rexroth End Cap Dolly Parking Rail, 225 mm x 30 mm