EAO Red Square Push Button Lens for Use with 31 Series

대량 구매 할인 기용 가능

Subtotal (1 pack of 3 units)*

₩33,245.55

Add to Basket
수량 선택 또는 입력
재고있음
  • 363 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
3 - 42₩11,081.85₩33,247.50
45 +₩10,641.15₩31,921.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5425
Distrelec 제품 번호:
304-40-422
제조사 부품 번호:
31-953.2
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Lens

For Use With

31 Series

Lens Colour

Red

Lens Shape

Square

Standards/Approvals

No

Height

3mm

Diameter

18mm

EAO Push Button Lens, Transparent, 1g Weight - 31 Series - 31-953.2


Put your control panel on red alert using this push button lens from EAO. Its transparent red body lets the light from the button shine through, so you can see the status of your machine at a glance. To make identification easy, you can label it by simply slotting in a film insert or hot stamping some lettering onto it. For versatility, you can also use engraving to mark this component. Combine it with push buttons containing integral LEDs to light the way.

• Flat profile means it's flush with your panel to prevent accidental activation

• Light weight of 1g to place minimal strain on your equipment

• Polymethyl methacrylate body is UV-resistant to avoid discolouration under sunlight

Applications


• Gas plants

• Food production and packaging

• Conveyor systems

• Assembly lines

• Automotive industry

How do I mount this lens on my push button?


You can square up with your push button by simply sliding this lens over it, eliminating the need for any tools. The integrated fixing tabs on both sides help ensure it stays secure on the button.

Lenses - EAO 31 Series


A selection of round, square and rectangular lenses in various colours suitable for use with the EAO 31 Series of illuminated push button switches and indicators. Each EAO 31 Series lens has a flat flush profile and is manufactured from Polymethyl Methacrylate. Lenses can be engraved, hot stamped or used with film inserts, apart from the white lenses 248-5510 and 248-5504 which are not suitable for use with film insert labelling.

Note

All lenses are transparent apart from the white lenses 248-5510 and 248-5504 which are translucent.
For the EAO 31 series of push button switches see stock number 749-2605 typically.
For the EAO 31 series of indicators see stock number 248-5368 typically.
For the EAO 31 series tool kit see stock number 248-5481.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.

관련된 링크들