EAO Red Rectangular Push Button Lens for Use with 31 Series

대량 구매 할인 기용 가능

Subtotal (1 pack of 3 units)*

₩49,930.92

Add to Basket
수량 선택 또는 입력
재고있음
  • 807 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
3 - 42₩16,643.64₩49,932.80
45 - 147₩16,130.40₩48,391.20
150 - 297₩15,660.40₩46,981.20
300 - 747₩15,308.84₩45,928.40
750 +₩14,989.24₩44,969.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5374
Distrelec 제품 번호:
304-40-418
제조사 부품 번호:
31-903.2
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Lens

For Use With

31 Series

Lens Colour

Red

Lens Shape

Rectangular

Diameter

18 mm

Standards/Approvals

No

COO (Country of Origin):
CH

EAO Push Button Lens, Plastic Material, 1g Weight - 31 Series - 31-903.2


Keen to find a bright visual alert for your control panel? Look no further than this EAO push button lens. Thanks to its transparent surface, it lets light pass through without a hitch, so your illuminated switching devices can shine. Fitting this component to your switch is no trouble, as it simply falls into place on push buttons from the 31 series for quick, tool-free installation. The product's red colour helps to catch your eye on busy panels, so it's easy to spot when you want to take control.

Features & Benefits


• Compact face dimensions of 15.3 (L) x 21.5mm (W) to take up minimal space on your panel

• Made from hard-wearing plastic for resistance to impact and wear

• Flat profile sits close to your control panel to prevent accidental actuation

Applications


• Food production

• Chemical processing

• Construction industry

Can I label this lens?


Yes, you can engrave or hot-stamp this lens to clearly identify the function of your push button. You can also use film inserts for temporary labelling, making it a versatile choice.

관련된 링크들