RS PRO Pink Latex Finger Cots, Size 8, Medium, 720 per pack

대량 구매 할인 기용 가능

Subtotal (1 Bag of 720 units)*

₩99,038.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 26일 부터 27 개 단위 배송
  • 추가로 2026년 2월 20일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 - 19₩99,038.40₩137.24
20 - 99₩95,071.60₩131.60
100 +₩78,245.60₩109.04

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-8403
Distrelec 제품 번호:
304-14-692
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Glove Size

8, Medium

Glove Material

Latex

Quantity

720

Anti-Static

Yes

Colour

Pink

제외

COO (Country of Origin):
MY

Anti-static ESD Safe Disposable Finger Cots.


From the trusted RS PRO brand, these disposable ESD safe finger cots are made from pink natural latex and are powder-free. Suitable for different environments, easy to use, cost-saving, a finger cot offers no restriction of movement and used in various applications. An anti-static Latex ESD finger cot provides you with all the protection provided from a latex glove without having to wear a complete glove and still protects you and your products. This RS PRO is a pink colour, fits snugly and securely onto your finger rolling on and off easily.

The advantage of the disposable latex-free finger cot is that they allow the free use of your hand and protecting the product you are working with from your fingers.

Do not use this product if you have an allergy to latex. Consider using a latex-free product such as Nitrile.

Features and Benefits.

• Anti-Static, ESD Cleanroom safe.

• Made from Latex.

• Powder free.

• Individual finger protection.

• Easy to use, put on and remove.

• Snug secure fit.

• Pink colour.

• Not restrictive

• Various sizes available.

ESD Finger Cots and Sizes Available.

• Stock number 2418144, small, finger cots per box 720.

• Stock number 2418403, medium, finger cots per box 720.

• Stock number 2418425, large, finger cots per box 720.

• Stock number 2661786, small, finger costs per box 100.

• Stock number 2662868, medium, finger costs per box 100.

• Stock number 2662874, large, finger costs per box 100.

• Stock number 2662896, extra-large, finger costs per box 100.

• Stock number 2668903, extra-large, finger costs per box 720.

Applications.

The anti-static ESD safe finger cots have a wealth of applications and as they are ESD safe are especially suitable for electronic applications and safe room environments. Among the many applications they are suitable for are;

• Cleanroom environments.

• Medical environments.

• Chemical industries.

• Electronic industries.

• Watchmaking.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.

관련된 링크들