Honeywell Safety White Face Shield with Brow, Chin Guard, Resistant To Liquid Resistant, Chemical Resistant, Molten

Subtotal (1 unit)*

₩224,739.45

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 5 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩224,739.45

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-5905
제조사 부품 번호:
1002318
제조업체:
Honeywell Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Safety

Resistance Features

Liquid Resistant, Chemical Resistant, Molten Metal

Product Type

Face Shield

Guard Type

Brow, Chin

Series

SUPERVIZOR

Lens Colour

White

Standards/Approvals

No

제외

The Honeywell Safety robust, heavy-duty, helmet mounted face shield with hearing protection compatibility compatible with a wide range of helmet designs (size, shape and geometry). Visor fixing method is secure and allows easy visor replacement. It gives maximum protection, allowing full unrestricted head movement. Design allows the visor to be tilted whilst leaving the earmuffs in place covering the ears. It also facilitates the wearing of the earmuffs without compromising the attenuation, whilst maintaining a maximum area of facial coverage.

240-5905 is a visor only and is not suplied with a helmet.

Full face protection optional chin guard versions available for added protection

Creased visor eliminates gaps and visor profile follows contours of the face

Visor selection can be tailored to the specific hazard/application mechanical, chemical, heat etc.

SH items are compatible with the complete range of helmet mounted earmuffs including Bilsom communication earmuffs