Sensirion Evaluation Kit SEN5x series Environment Sensor Evaluation Kit for SEN5x SEN5x Environmental Sensors
- RS 제품 번호:
- 238-9410
- 제조사 부품 번호:
- SEK-SEN5x
- 제조업체:
- Sensirion
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩147,361.50
재고있음
- 11 개 단위 배송 준비 완료
- 추가로 2026년 6월 11일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩147,361.50 |
| 5 + | ₩141,453.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-9410
- 제조사 부품 번호:
- SEK-SEN5x
- 제조업체:
- Sensirion
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sensirion | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Environment Sensor | |
| Featured Device | SEN5x | |
| For Use With | SEN5x Environmental Sensors | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit SEN5x series | |
| Standards/Approvals | IEC 61000-4-3, IEC/CISPR 16, IEC 61000-4-8, RoHS, IEC 61000-4-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sensirion | ||
Product Type Sensor Development Tool | ||
Sensor Technology Environment Sensor | ||
Featured Device SEN5x | ||
For Use With SEN5x Environmental Sensors | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit SEN5x series | ||
Standards/Approvals IEC 61000-4-3, IEC/CISPR 16, IEC 61000-4-8, RoHS, IEC 61000-4-2 | ||
- COO (Country of Origin):
- CN
The Sensirion evaluation kit has been designed for easy and cost-efficient evaluation of Sensirions SEN5x Environmental Sensor Nodes for all-in-one air quality sensing. It contains a SEN5x Environmental Sensor Node and an adapter cable to connect the SEN5x to the SEK-SensorBridge for easy evaluation of the sensor with Sensirions SEK-ControlCenter viewer software. Finally, the kit contains a 4-pin jumper wire cable that enables fast prototyping, e.g. through integration into existing platforms (like Arduino, Raspberry Pi, etc.).
Supply voltage 4.5 - 5.5V
Power consumption maximum 350 mW
Output type I2C
I2C address 0x69
Operating range -10 to +50°C
RH accuracy 4.5% RH
T accuracy +/-0.45°C
Response time PM2.5 30s, RH 20s, VOC&NOx 10s, T 60s
Supplier device package 22.3 mm x 52.3 mm x 43.3 mm
관련된 링크들
- Sensirion Sensirion Evaluation Kit Gas Sensor Evaluation Kit for SFM3013-300-CL SFM3013
- Sensirion Sensirion Evaluation Kit Gas Sensor Evaluation Kit for SFM3003-300-CL SFM3003
- Sensirion SEK-SensorBridge Evaluation Kit for SEK
- Sensirion SEN54-SDN-T VOC, RH, PM Environmental Sensor for Particulate Matter, Temperature, Relative Humidity, Voc
- Sensirion SEN55-SDN-T NOx, PM, RH, VOC Environmental Sensor for Particulate Matter, Relative Humidity, Temperature, Voc
- Sensirion SEK-SCD41-Sensor Evaluation Kit for SCD41 SCD4x
- Sensirion SEK-SVM4x Evaluation Kit for SGP40/41 Air Quality Sensor Evaluation Kit for SVM40 sensor module equipped with
- Sensirion SEK-SFM3xxx-AW/D Evaluation Kit Cable Pressure Evaluation Kit for SEK-SFM3xxx SEK-SFM3xxx