Siemens Inverter Drive, 0.37 kW, 1, 3 Phase, 380 → 480 V, 1.3 A, SINAMICS G115D Series

Subtotal (1 unit)*

₩2,205,108.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,205,108.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-8671
제조사 부품 번호:
6SL3520-1XH60-3AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

0.37 kW

Phase

1, 3

Supply Voltage

380 → 480 V

Current Rating

1.3 A

Series

SINAMICS G115D

For Use With

AC Motors

Output Frequency

0 → 240 Hz, 0 → 550 Hz

COO (Country of Origin):
GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The wall-mounted converter with different unit versions (frame sizes FSA to FSC) in a performance range from 0.37 kW to 7.5 kW is suitable for a large number of different applications. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.

User-friendly modular solution pre-configured and ready for connection
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
The wall-mounted and motor-mounted variants use the same platform
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Long cables between the converters and the motors can be avoided (thus less power loss, reduced interference emissions, and lower costs for shielded cables and additional filters)
Supports asynchronous motors and high-efficiency synchronous reluctance motors according to efficiency class IE4
Worldwide use of the SIMOGEAR 2KJ8 geared motors independent of the line voltage

관련된 링크들