RS PRO 6 A 250V 50/60 Hz, Chassis EMI Filter, Fast-On 1 Phase

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩20,322.80

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 10일 부터 138 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩20,322.80
5 - 9₩19,928.00
10 - 24₩19,514.40
25 +₩18,311.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-8712
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

EMI Filter

Maximum Current

6A

Maximum Voltage

250V

Mount Type

Chassis

Termination Style

Fast-On

Number of Phases

1

Number of Stages

2

Operating Frequency

50/60 Hz

Capacitance

0.1μF

Minimum Operating Temperature

-25°C

Inductance

2 x 1 mH

Leakage Current

0.8mA

Maximum Operating Temperature

85°C

Height

29mm

Depth

51mm

Length

73mm

Resistance

2.2mΩ

Standards/Approvals

UL1283

COO (Country of Origin):
CN

RS PRO Power Line Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.

This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.

This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.

Features and Benefits


  • Rated currents up to 6A

  • Quick

  • connect(6.3*0.8mm)

  • There are a variety of

  • parts and

    combinations to meet

    different customer's

    EMC tests

  • Customized products

  • according to

    customer's

    requirementss

    Applications


    These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8712

    Standards

    UL E542953

    관련된 링크들